There are no models available for this part yet.
Overview of CY9AFA44MBPMC1-G-JNE2 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CY9AFA44MBPMC1-G-JNE2 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CY9AFA44MBPMC1-G-JNE2-ND
|
DigiKey | IC MCU 32BIT 288KB FLASH 80LQFP Min Qty: 900 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6604 | Buy Now | |
DISTI #
CY9AFA44MBPMC1-G-J
|
Avnet Americas | MM MCU - Trays (Alt: CY9AFA44MBPMC1-G-J) RoHS: Compliant Min Qty: 900 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
727-AFA44MBPMC1GJN
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$5.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks | 0 |
|
$5.0000 | Buy Now |
CAD Models for CY9AFA44MBPMC1-G-JNE2 by Infineon Technologies AG
Part Data Attributes for CY9AFA44MBPMC1-G-JNE2 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
21
|
Bit Size
|
32
|
Clock Frequency-Max
|
48 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
66
|
Number of Terminals
|
80
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RAM (bytes)
|
32768
|
ROM (words)
|
294912
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.7 mm
|
Speed
|
40 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Pure Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for CY9AFA44MBPMC1-G-JNE2
This table gives cross-reference parts and alternative options found for CY9AFA44MBPMC1-G-JNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY9AFA44MBPMC1-G-JNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY9AFA44MBPMC-G-JNE2 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP80, | Infineon Technologies AG | CY9AFA44MBPMC1-G-JNE2 vs CY9AFA44MBPMC-G-JNE2 |