Part Details for CY9BF121MPMC-GNE2 by Infineon Technologies AG
Overview of CY9BF121MPMC-GNE2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY9BF121MPMC-GNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9BF121MPMC-GNE2-ND
|
DigiKey | IC MCU 32BIT 96KB FLASH 80LQFP Min Qty: 1190 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5814 | Buy Now |
DISTI #
CY9BF121MPMC-GNE2
|
Avnet Americas | MCU 32-Bit FM3 ARM Cortex-M3 RISC 96KB Flash 2.7V to 5.5V 80-Pin LQFP Tray - Trays (Alt: CY9BF121MPMC-GNE2) RoHS: Not Compliant Min Qty: 1190 Package Multiple: 119 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.2080 | Buy Now |
DISTI #
727-CY9BF121MPMCGNE2
|
Mouser Electronics | ARM Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 0 |
|
$4.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.2000 | Buy Now |