Part Details for CY9BF168RBGL-GK7E1 by Infineon Technologies AG
Overview of CY9BF168RBGL-GK7E1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY9BF168RBGL-GK7E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9BF168RBGL-GK7E1-ND
|
DigiKey | IC MCU 32BIT 1.03125MB 144FBGA Min Qty: 4160 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9629 | Buy Now |
DISTI #
CY9BF168RBGL-GK7E1
|
Avnet Americas | MM MCU - Trays (Alt: CY9BF168RBGL-GK7E1) RoHS: Compliant Min Qty: 4160 Package Multiple: 416 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-9BF168RBGLGK7
|
Mouser Electronics | ARM Microcontrollers - MCU U RoHS: Compliant | 0 |
|
$11.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4160 Package Multiple: 4160 Lead time: 13 Weeks | 0 |
|
$11.2700 | Buy Now |
Part Details for CY9BF168RBGL-GK7E1
CY9BF168RBGL-GK7E1 CAD Models
CY9BF168RBGL-GK7E1 Part Data Attributes
|
CY9BF168RBGL-GK7E1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9BF168RBGL-GK7E1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 160MHz, CMOS, PBGA144, FBGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-144 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 131072 | |
ROM (words) | 1081344 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.3 mm | |
Speed | 160 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY9BF168RBGL-GK7E1
This table gives cross-reference parts and alternative options found for CY9BF168RBGL-GK7E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY9BF168RBGL-GK7E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB9BF168RBGL-GK7E1 | RISC Microcontroller, | Cypress Semiconductor | CY9BF168RBGL-GK7E1 vs MB9BF168RBGL-GK7E1 |