Part Details for CY9BF168RPMC-G-MNERE2 by Infineon Technologies AG
Overview of CY9BF168RPMC-G-MNERE2 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY9BF168RPMC-G-MNERE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1872
|
Newark | Mm Mcu/Reel Rohs Compliant: Yes |Infineon CY9BF168RPMC-G-MNERE2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY9BF168RPMC-G-MNERE2TR-ND
|
DigiKey | IC MCU 32BIT 1MB 120LQFP Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2446 | Buy Now |
DISTI #
CY9BF168RPMC-G-MNE
|
Avnet Americas | MCU 32-Bit FM4 ARM Cortex-M4F RISC 1MB Flash 2.7V to 5.5V 120-Pin LQFP T/R - Tape and Reel (Alt: CY9BF168RPMC-G-MNE) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 189 Partner Stock |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$8.0900 | Buy Now |
|
Rochester Electronics | CY9BF168 - CY9B160R Series 32-bit Arm Cortex-M4 FM4 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 189 |
|
$8.0200 / $9.4400 | Buy Now |