Part Details for CY9BF168RPMC-GNERE2 by Infineon Technologies AG
Overview of CY9BF168RPMC-GNERE2 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY9BF168RPMC-GNERE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9BF168RPMC-GNERE2CT-ND
|
DigiKey | IC MCU 32B 1.03125MB FLSH 120QFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$9.0056 / $15.6200 | Buy Now |
DISTI #
CY9BF168RPMC-GNERE
|
Avnet Americas | MCU 32-Bit ARM Cortex M4 1MB Flash 2.7V to 5.5V 120-Pin LQFP T/R - Tape and Reel (Alt: CY9BF168RPMC-GNERE) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1500 Partner Stock |
|
$8.0200 / $9.4400 | Buy Now |
DISTI #
727-9BF168RPMCGNERE2
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$9.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$8.0900 | Buy Now |
|
Rochester Electronics | CY9BF168 - CY9B160R Series 32-bit Arm Cortex-M4 FM4 Microcontroller ' RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$8.0200 / $9.4400 | Buy Now |
DISTI #
SP005670269
|
EBV Elektronik | MCU 32-Bit ARM Cortex M4 1MB Flash 2.7V to 5.5V 120-Pin LQFP T/R (Alt: SP005670269) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY9BF168RPMC-GNERE2
CY9BF168RPMC-GNERE2 CAD Models
CY9BF168RPMC-GNERE2 Part Data Attributes
|
CY9BF168RPMC-GNERE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9BF168RPMC-GNERE2
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |