Part Details for CY9BF616TBGL-GK7E1 by Infineon Technologies AG
Overview of CY9BF616TBGL-GK7E1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for CY9BF616TBGL-GK7E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9BF616TBGL-GK7E1-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 192FBGA Min Qty: 1520 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2789 | Buy Now |
DISTI #
CY9BF616TBGL-GK7E1
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M3 RISC 512KB Flash 192-Pin PFBGA Tray - Trays (Alt: CY9BF616TBGL-GK7E1) RoHS: Compliant Min Qty: 1520 Package Multiple: 152 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-9BF616TBGLGK7
|
Mouser Electronics | ARM Microcontrollers - MCU U RoHS: Compliant | 0 |
|
$11.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1520 Package Multiple: 1520 Lead time: 13 Weeks | 0 |
|
$10.3300 | Buy Now |
Part Details for CY9BF616TBGL-GK7E1
CY9BF616TBGL-GK7E1 CAD Models
CY9BF616TBGL-GK7E1 Part Data Attributes
|
CY9BF616TBGL-GK7E1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9BF616TBGL-GK7E1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PBGA192, FBGA-192
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-192 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B192 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 154 | |
Number of Terminals | 192 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 144 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |