Part Details for CYA0650-10UH by Shenzhen Shouhan Technology Co Ltd
Overview of CYA0650-10UH by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYA0650-10UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.5A 10uH ��20% 48m�� SMD,7.2x6.6mm Inductors (SMD) ROHS | 11035 |
|
$0.0857 / $0.1256 | Buy Now |
|
LCSC | 4.5A 10uH 20% 48m SMD7.2x6.6mm Inductors (SMD) ROHS | 11035 |
|
$0.0874 / $0.1282 | Buy Now |