Part Details for CYA1040-3.3UH by Shenzhen Shouhan Technology Co Ltd
Overview of CYA1040-3.3UH by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYA1040-3.3UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 11A 3.3uH ��20% 13A 10.8m�� SMD,11.6x10.1mm Inductors (SMD) ROHS | 2500 |
|
$0.1228 / $0.2368 | Buy Now |
|
LCSC | 11A 3.3uH 20% 13A 10.8m SMD11.6x10.1mm Inductors (SMD) ROHS | 2500 |
|
$0.1253 / $0.2416 | Buy Now |