Part Details for CYD02S36V-133BBC by Cypress Semiconductor
Overview of CYD02S36V-133BBC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYD02S36V-133BBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CYD02S36V-133BBC-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 256FBGA Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$70.9900 | Buy Now |
|
Rochester Electronics | Dual-Port SRAM, 64KX36, 4.4ns PBGA256 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 96 |
|
$60.9200 / $71.6700 | Buy Now |
Part Details for CYD02S36V-133BBC
CYD02S36V-133BBC CAD Models
CYD02S36V-133BBC Part Data Attributes
|
CYD02S36V-133BBC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYD02S36V-133BBC
Cypress Semiconductor
Dual-Port SRAM, 64KX36, 4.4ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm |
Alternate Parts for CYD02S36V-133BBC
This table gives cross-reference parts and alternative options found for CYD02S36V-133BBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYD02S36V-133BBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70T653MS12BCI8 | Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | CYD02S36V-133BBC vs IDT70T653MS12BCI8 |
IDT70T3589S200BC | Dual-Port SRAM, 64KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | CYD02S36V-133BBC vs IDT70T3589S200BC |
CYD18S36V18-250BBC | Dual-Port SRAM, 512KX36, 7.2ns, CMOS, PBGA256, 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, FBGA-256 | Cypress Semiconductor | CYD02S36V-133BBC vs CYD18S36V18-250BBC |
IDT70V7589S133BCGI8 | Dual-Port SRAM, 64KX36, 15ns, PBGA256, BGA-256 | Integrated Device Technology Inc | CYD02S36V-133BBC vs IDT70V7589S133BCGI8 |
CYD18S36V18-167BBXI | Dual-Port SRAM, 512KX36, 11ns, CMOS, PBGA256, 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 | Cypress Semiconductor | CYD02S36V-133BBC vs CYD18S36V18-167BBXI |
IDT70V7589S200BCG | Dual-Port SRAM, 64KX36, 10ns, PBGA256, BGA-256 | Integrated Device Technology Inc | CYD02S36V-133BBC vs IDT70V7589S200BCG |
70T3589S200BCG | Dual-Port SRAM, 64KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | CYD02S36V-133BBC vs 70T3589S200BCG |
IDT70T3539MS166BCG8 | Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | CYD02S36V-133BBC vs IDT70T3539MS166BCG8 |
70T653MS15BC8 | CABGA-256, Reel | Integrated Device Technology Inc | CYD02S36V-133BBC vs 70T653MS15BC8 |
70V7589S200BC | CABGA-256, Tray | Integrated Device Technology Inc | CYD02S36V-133BBC vs 70V7589S200BC |