Memory
CYD09S72V18-200BBXI
Description: Dual-Port SRAM, 128KX72, 3.3ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484

Overview of CYD09S72V18-200BBXI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for CYD09S72V18-200BBXI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYD09S72V18-200BBXI by Cypress Semiconductor

CYD09S72V18-200BBXI
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484
Pin Count
484
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.3 ns
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e1
Length
23 mm
Memory Density
9437184 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
72
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
484
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX72
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.16 mm
Supply Voltage-Max (Vsup)
1.58 V
Supply Voltage-Min (Vsup)
1.42 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
23 mm
Want to compare parts?
  1. CYD09S72V18-200BBXI
    Cypress Semiconductor
    Dual-Port SRAM, 128KX72, 3.3ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484
    VS

Alternate Parts for CYD09S72V18-200BBXI

This table gives cross-reference parts and alternative options found for CYD09S72V18-200BBXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYD09S72V18-200BBXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CYDD09S72V18-167BGXI Dual-Port SRAM, 128KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYD09S72V18-200BBXI vs CYDD09S72V18-167BGXI
CYDD09S72V18-167BBI Dual-Port SRAM, 128KX72, 11ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 Cypress Semiconductor CYD09S72V18-200BBXI vs CYDD09S72V18-167BBI
CYD09S72V18-250BBC Dual-Port SRAM, 128KX72, 2.64ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 Cypress Semiconductor CYD09S72V18-200BBXI vs CYD09S72V18-250BBC
CYD09S72V18-250BGC Dual-Port SRAM, 128KX72, 7.2ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 Cypress Semiconductor CYD09S72V18-200BBXI vs CYD09S72V18-250BGC
CYD09S72V18-200BGXI Dual-Port SRAM, 128KX72, 3.3ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYD09S72V18-200BBXI vs CYD09S72V18-200BGXI
CYD09S72V-167BBC Dual-Port SRAM, 128KX72, 4ns, CMOS, PBGA484, 23 X 23 MM, 1.60 MM HEIGHT, 1 MM PITCH, MO-192, FBGA-484 Cypress Semiconductor CYD09S72V18-200BBXI vs CYD09S72V-167BBC
CYDD09S72V18-167BBXC Dual-Port SRAM, 128KX72, 11ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYD09S72V18-200BBXI vs CYDD09S72V18-167BBXC
CYD09S72V18-167BBC Dual-Port SRAM, 128KX72, 4ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 Cypress Semiconductor CYD09S72V18-200BBXI vs CYD09S72V18-167BBC
CYDD09S72V18-200BBC Dual-Port SRAM, 128KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 Cypress Semiconductor CYD09S72V18-200BBXI vs CYDD09S72V18-200BBC
CYD09S72V18-167BBI Dual-Port SRAM, 128KX72, 4ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 Cypress Semiconductor CYD09S72V18-200BBXI vs CYD09S72V18-167BBI

Related Parts for CYD09S72V18-200BBXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYD09S72V18-200BBXI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYD09S72V18-200BBXI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYD09S72V18-200BBXI would you like to use for your alert(s)?
  • Please alert me when CYD09S72V18-200BBXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYD09S72V18-200BBXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYD09S72V18-200BBXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYD09S72V18-200BBXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYD09S72V18-200BBXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYD09S72V18-200BBXI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: