Part Details for CYD09S72V18-200BBXI by Rochester Electronics LLC
Overview of CYD09S72V18-200BBXI by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYD09S72V18-200BBXI
CYD09S72V18-200BBXI CAD Models
CYD09S72V18-200BBXI Part Data Attributes
|
CYD09S72V18-200BBXI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CYD09S72V18-200BBXI
Rochester Electronics LLC
128KX72 DUAL-PORT SRAM, 3.3ns, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | unknown | |
Access Time-Max | 3.3 ns | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 484 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 1.58 V | |
Supply Voltage-Min (Vsup) | 1.42 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |