There are no models available for this part yet.
Overview of CYD211-220V by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-220VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
TMUX9616PTR | Texas Instruments | 220V, high-voltage 1:1 16-channel switch with latch-up immunity 48-LQFP -40 to 85 |
Price & Stock for CYD211-220V by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AH0136
|
Newark | Single Inpt 18Din 22Ov Monitor |Omega CYD211-220V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,874.4900 | Buy Now | |
DISTI #
CYD211-220V
|
Avnet Americas | CRYOGENIC DIGITAL THERMOMETERS - Bulk (Alt: CYD211-220V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,874.4915 | Buy Now |