Part Details for CYDM256B16-55BVXIT by Cypress Semiconductor
Overview of CYDM256B16-55BVXIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYDM256B16-55BVXIT
CYDM256B16-55BVXIT CAD Models
CYDM256B16-55BVXIT Part Data Attributes
|
CYDM256B16-55BVXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYDM256B16-55BVXIT
Cypress Semiconductor
Multi-Port SRAM, 16KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | ALSO OPERATES AT 2.5V AND 3V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000006 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CYDM256B16-55BVXIT
This table gives cross-reference parts and alternative options found for CYDM256B16-55BVXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYDM256B16-55BVXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYDM256A16-55BVXI | Dual-Port SRAM, 16KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100 | Cypress Semiconductor | CYDM256B16-55BVXIT vs CYDM256A16-55BVXI |