Part Details for CYDMX064A16-65BVXI by Cypress Semiconductor
Overview of CYDMX064A16-65BVXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYDMX064A16-65BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual-Port SRAM, 4KX16, 65ns PBGA100 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3074 |
|
$5.9600 / $7.0100 | Buy Now |
Part Details for CYDMX064A16-65BVXI
CYDMX064A16-65BVXI CAD Models
CYDMX064A16-65BVXI Part Data Attributes
|
CYDMX064A16-65BVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYDMX064A16-65BVXI
Cypress Semiconductor
Dual-Port SRAM, 4KX16, 65ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 65 ns | |
Additional Feature | IT CAN OPERATE ALSO 2.5 AND 3.3 VOLT | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CYDMX064A16-65BVXI
This table gives cross-reference parts and alternative options found for CYDMX064A16-65BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYDMX064A16-65BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70P247L55BYI8 | Dual-Port SRAM, 4KX16, 55ns, CMOS, PBGA100, 0.5 MM PITCH, BGA-100 | Integrated Device Technology Inc | CYDMX064A16-65BVXI vs 70P247L55BYI8 |
IDT70P247L55BYI8 | Dual-Port SRAM, 4KX16, 55ns, CMOS, PBGA100, 0.5 MM PITCH, BGA-100 | Integrated Device Technology Inc | CYDMX064A16-65BVXI vs IDT70P247L55BYI8 |
IDT70P24L20BY | Dual-Port SRAM, 4KX16, 20ns, CMOS, PBGA100, 0.50 MM PITCH, FPBGA-100 | Integrated Device Technology Inc | CYDMX064A16-65BVXI vs IDT70P24L20BY |
IDT70P24L20BF | Dual-Port SRAM, 4KX16, 20ns, CMOS, PBGA100, 0.80 MM PITCH, FPBGA-100 | Integrated Device Technology Inc | CYDMX064A16-65BVXI vs IDT70P24L20BF |
70P245L90BYGI8 | Multi-Port SRAM, 4KX16, 90ns, CMOS, PBGA100 | Renesas Electronics Corporation | CYDMX064A16-65BVXI vs 70P245L90BYGI8 |
70P247L55BYGI8 | Dual-Port SRAM, 4KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | CYDMX064A16-65BVXI vs 70P247L55BYGI8 |
70P24L25BYI | CABGA-100, Tray | Integrated Device Technology Inc | CYDMX064A16-65BVXI vs 70P24L25BYI |
IDT70T24L25BFG | Dual-Port SRAM, 4KX16, 25ns, CMOS, PBGA100, FPBGA-100 | Integrated Device Technology Inc | CYDMX064A16-65BVXI vs IDT70T24L25BFG |
IDT70P247L55BYI | Dual-Port SRAM, 4KX16, 55ns, CMOS, PBGA100, 0.5 MM PITCH, BGA-100 | Integrated Device Technology Inc | CYDMX064A16-65BVXI vs IDT70P247L55BYI |
IDT70P24L25BYI | Dual-Port SRAM, 4KX16, 25ns, CMOS, PBGA100, 0.50 MM PITCH, FPBGA-100 | Integrated Device Technology Inc | CYDMX064A16-65BVXI vs IDT70P24L25BYI |