Part Details for CYF4L110-240V/BU by Altech Corporation
Overview of CYF4L110-240V/BU by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYF4L110-240V/BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4112
|
Newark | Din Term Blk, Screw, Fuse, Led |Altech CYF4L110-240V/BU Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 / $11.3900 | Buy Now |
DISTI #
1920-CYF4L110-240V/BU-ND
|
DigiKey | DIN TERM BLK SCREW FUSE LED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
78 In Stock |
|
$5.4124 / $7.0700 | Buy Now |
DISTI #
845-CYF4L110-240V/BU
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Fuse, LED | 0 |
|
$5.5700 / $7.3900 | Order Now |
DISTI #
71562686
|
RS | Screw Clamp Terminal Block, Fuse Block, LED, 2 Jumper Channels, 6mm, 110-240V, Blue | Altech Corp CYF4L110-240V/BU RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Package | 0 |
|
$6.0200 / $6.9500 | RFQ |
|
Future Electronics | 10A 600V 24-10AWG 6mm blue DIN Term Block Screw Fuse LED RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$5.9000 / $6.0000 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Screw - Fuse - LED - 2 Connection - 10A - 600V - 24-2 Connection - 10AWG - 6mm - Blue RoHS: Compliant | 400 Factory Stock |
|
$5.6100 / $8.5300 | Buy Now |
|
Master Electronics | DIN Terminal Block - Screw - Fuse - LED - 2 Connection - 10A - 600V - 24-2 Connection - 10AWG - 6mm - Blue RoHS: Compliant | 400 Factory Stock |
|
$5.6100 / $8.5300 | Buy Now |
DISTI #
10116070
|
TestEquity LLC | Altech CYF4L110-240V/BU Terminal Block, DIN, Screw, Fuse, LED, 10A, Gray, CY Series | 0 |
|
$8.3300 | Buy Now |
Part Details for CYF4L110-240V/BU
CYF4L110-240V/BU CAD Models
CYF4L110-240V/BU Part Data Attributes:
|
CYF4L110-240V/BU
Altech Corporation
Buy Now
|
Compare Parts:
CYF4L110-240V/BU
Altech Corporation
|
Samacsys Manufacturer | Altech |