Part Details for CYFR10G181D by Kyocera AVX Components
Overview of CYFR10G181D by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYFR10G181D
CYFR10G181D CAD Models
CYFR10G181D Part Data Attributes:
|
CYFR10G181D
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CYFR10G181D
Kyocera AVX Components
Glass Capacitor, Glass
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 4.37 mm | |
Length | 8.74 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | +140+/-25ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 1.98 mm |