Part Details for CYFR20S182F by Kyocera AVX Components
Overview of CYFR20S182F by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CYFR20S182F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$180.0000 | Buy Now |
|
Quest Components | 2 |
|
$225.0000 | Buy Now |
Part Details for CYFR20S182F
CYFR20S182F CAD Models
CYFR20S182F Part Data Attributes
|
CYFR20S182F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CYFR20S182F
Kyocera AVX Components
CAPACITOR, GLASS, 500V, 0.0018uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.0018 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 10.72 mm | |
JESD-609 Code | e0 | |
Length | 18.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | +140+/-25ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Width | 3.58 mm |
Alternate Parts for CYFR20S182F
This table gives cross-reference parts and alternative options found for CYFR20S182F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYFR20S182F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYFR20G182F | CAPACITOR, GLASS, 500V, 0.0018uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | CYFR20S182F vs CYFR20G182F |
CYFR20G103DA | Glass Capacitor, Glass | Kyocera AVX Components | CYFR20S182F vs CYFR20G103DA |
CYFR20G182FA | CAPACITOR, GLASS, 500V, 0.0018uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | CYFR20S182F vs CYFR20G182FA |
CYFR20S182FA | CAPACITOR, GLASS, 500V, 0.0018uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | CYFR20S182F vs CYFR20S182FA |
CYFR20G103D | Glass Capacitor, Glass | Kyocera AVX Components | CYFR20S182F vs CYFR20G103D |
CYFR20G182DA | Glass Capacitor, Glass | Kyocera AVX Components | CYFR20S182F vs CYFR20G182DA |