Part Details for CYM1423PD-70C by Cypress Semiconductor
Overview of CYM1423PD-70C by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULN2004ANS | Texas Instruments | 50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-SO |
Price & Stock for CYM1423PD-70C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for CYM1423PD-70C
CYM1423PD-70C CAD Models
CYM1423PD-70C Part Data Attributes
|
CYM1423PD-70C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1423PD-70C
Cypress Semiconductor
SRAM Module, 128KX8, 70ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | MODULE-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.08 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM1423PD-70C
This table gives cross-reference parts and alternative options found for CYM1423PD-70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1423PD-70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM51257CLP-70TS-1L | Standard SRAM, 32KX8, 70ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, TSOP1-32 | OKI Electric Industry Co Ltd | CYM1423PD-70C vs MSM51257CLP-70TS-1L |
EDI8M8128C70C6I | SRAM Module, 128KX8, 70ns, CMOS, | Electronic Designs Inc | CYM1423PD-70C vs EDI8M8128C70C6I |
EDI8M8128C70C6C | SRAM Module, 128KX8, 70ns, CMOS, | Electronic Designs Inc | CYM1423PD-70C vs EDI8M8128C70C6C |
EDI8M8128P70C6M | SRAM Module, 128KX8, 70ns, CMOS, | Electronic Designs Inc | CYM1423PD-70C vs EDI8M8128P70C6M |
MSM548128BL-70GS-K | Pseudo Static RAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 | OKI Electric Industry Co Ltd | CYM1423PD-70C vs MSM548128BL-70GS-K |
WS128K8-70CIA | SRAM Module, 128KX8, 70ns, CMOS, CDIP32, | White Microelectronics | CYM1423PD-70C vs WS128K8-70CIA |
IDT8M824S70NB | SRAM Module, 128KX8, 70ns, CDMA32 | Integrated Device Technology Inc | CYM1423PD-70C vs IDT8M824S70NB |
DS1245Y-FIR | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, EXTENDED MODULE, DIP-32 | Maxim Integrated Products | CYM1423PD-70C vs DS1245Y-FIR |
MSM548128BL-70RS | Pseudo Static RAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-32 | OKI Electric Industry Co Ltd | CYM1423PD-70C vs MSM548128BL-70RS |
EDI8F8128C70B4I | SRAM Module, 128KX8, 70ns, CMOS, | Electronic Designs Inc | CYM1423PD-70C vs EDI8F8128C70B4I |