Part Details for CYM1821PZ-20C by Cypress Semiconductor
Overview of CYM1821PZ-20C by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYM1821PZ-20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM Memory Module, 16K x 32, 68 Pin, Plastic, ZIP | 2 |
|
Buy Now |
Part Details for CYM1821PZ-20C
CYM1821PZ-20C CAD Models
CYM1821PZ-20C Part Data Attributes
|
CYM1821PZ-20C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1821PZ-20C
Cypress Semiconductor
SRAM Module, 16KX32, 20ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XZMA-T64 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 64 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP64/68,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.16 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.72 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for CYM1821PZ-20C
This table gives cross-reference parts and alternative options found for CYM1821PZ-20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1821PZ-20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8S1632Z-30L | SRAM Module, 64KX8, 30ns, CMOS | Micron Technology Inc | CYM1821PZ-20C vs MT8S1632Z-30L |
CYM1821LPZ-25C | SRAM Module, 16KX32, 25ns, CMOS | Cypress Semiconductor | CYM1821PZ-20C vs CYM1821LPZ-25C |
MT8S1632Z-20L | SRAM Module, 16KX32, 20ns, CMOS | Micron Technology Inc | CYM1821PZ-20C vs MT8S1632Z-20L |
IDT7MP4031S20Z | SRAM Module, 16KX32, 20ns, CMOS | Integrated Device Technology Inc | CYM1821PZ-20C vs IDT7MP4031S20Z |
IDT7MP4031B15Z | SRAM Module, 16KX32, 15ns | Integrated Device Technology Inc | CYM1821PZ-20C vs IDT7MP4031B15Z |
CYM1821PZ-12C | SRAM Module, 16KX32, 12ns, CMOS | Cypress Semiconductor | CYM1821PZ-20C vs CYM1821PZ-12C |
MT8S1632Z-25L | SRAM Module, 16KX32, 25ns, CMOS | Micron Technology Inc | CYM1821PZ-20C vs MT8S1632Z-25L |
MT8S1632Z-35L | SRAM Module, 16KX32, 35ns, CMOS | Micron Technology Inc | CYM1821PZ-20C vs MT8S1632Z-35L |
CYM1821LPZ-35C | SRAM Module, 16KX32, 35ns, CMOS | Cypress Semiconductor | CYM1821PZ-20C vs CYM1821LPZ-35C |
CYM1821PZ-15C | SRAM Module, 16KX32, 15ns, CMOS | Cypress Semiconductor | CYM1821PZ-20C vs CYM1821PZ-15C |