Part Details for CYPD3171-24LQXQT by Honest Han
Overview of CYPD3171-24LQXQT by Honest Han
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYPD3171-24LQXQT
CYPD3171-24LQXQT CAD Models
Resources and Additional Insights for CYPD3171-24LQXQT
Reference Designs related to CYPD3171-24LQXQT
-
65 W Reference schematic with CCG3PA-NFET (Direct Feedback and Opto Feedback)
Cypress’ CCG3PA-NFET is a highly integrated USB-C PD controller with an NFET Gate driver that complies with the latest USB-C PD standards and is targeted for Power adapters. The customer can build a complete USB-C PD Power adapter solution by integrating the CCG3PA-NFET PD reference design with a AC/DC reference design of his choice.
-
CCG3PA Car Charger Reference Design using Southchip
The CCG3PA Car Charger Reference Design Board is a receptacle based USB-C Charger with USB PD 3.0 support. It is designed to work with standard Car Lighter Attachment (CLA). The design works with any DC input between 2.7V to 30V.
-
45W EZ-PD™ CCG3PA USB-C Notebook Power Adapter Solution using MPS
The CCG3PA 45W Notebook Power Adapter Board is a receptacle based Type-C power adapter. The two major components on the board are Cypress’s EZ-PD CCG3PA (CYPD3174-16SXQ) controller and Monolithic Power System's Fixed Frequency Flyback controller (HFC0500) and Synchronous Rectification Controller (MP6907).