Part Details for CYPD3176-24LQXQT by Infineon Technologies AG
Overview of CYPD3176-24LQXQT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CYPD3176-24LQXQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4552
|
Newark | Ccg3Pa/Reel Rohs Compliant: Yes |Infineon CYPD3176-24LQXQT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CYPD3176-24LQXQTCT-ND
|
DigiKey | CCG3PA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1842 In Stock |
|
$1.0767 / $2.4400 | Buy Now |
DISTI #
727-CYPD3176-24LQXQT
|
Mouser Electronics | USB Interface IC CCG3PA RoHS: Compliant | 0 |
|
$1.0800 / $1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Rochester Electronics | CYPD3176 - CCG3PA RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.0200 / $1.2000 | Buy Now |
DISTI #
SP005656623
|
EBV Elektronik | USB Interface, USB Type-C and Power Delivery (PD) Controller, USB 3.0, 2.7 V, 5.5 V, QFN, 24 Pins (Alt: SP005656623) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
Part Details for CYPD3176-24LQXQT
CYPD3176-24LQXQT CAD Models
CYPD3176-24LQXQT Part Data Attributes:
|
CYPD3176-24LQXQT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYPD3176-24LQXQT
Infineon Technologies AG
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |