Part Details for CYPD4236-40LQXQ by Infineon Technologies AG
Overview of CYPD4236-40LQXQ by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYPD4236-40LQXQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CYPD4236-40LQXQ-ND
|
DigiKey | CCG4 Min Qty: 200 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
5966 In Stock |
|
$4.0300 | Buy Now |
DISTI #
448-CYPD4236-40LQXQ-ND
|
DigiKey | CCG4 Min Qty: 200 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5617 | Buy Now |
DISTI #
CYPD4236-40LQXQ
|
Avnet Americas | USB Controller Type-C Port USB3.0 1Mbps 40-Pin QFN Tray - Trays (Alt: CYPD4236-40LQXQ) RoHS: Compliant Min Qty: 166 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 0 |
|
$4.2280 / $5.1340 | Buy Now |
DISTI #
727-CYPD4236-40LQXQ
|
Mouser Electronics | USB Interface IC CHARGER_ADAPTER RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
|
Flip Electronics | Stock, ship today | 5966 |
|
$3.0200 | RFQ |