Part Details for CYPD5126-40LQXIT by Cypress Semiconductor
Overview of CYPD5126-40LQXIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for CYPD5126-40LQXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 2845 |
|
RFQ |
Part Details for CYPD5126-40LQXIT
CYPD5126-40LQXIT CAD Models
CYPD5126-40LQXIT Part Data Attributes
|
CYPD5126-40LQXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYPD5126-40LQXIT
Cypress Semiconductor
USB Bus Controller,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C; SPI; UART | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Resources and Additional Insights for CYPD5126-40LQXIT
Reference Designs related to CYPD5126-40LQXIT
-
Cypress USB-C Thunderbolt Reference Solution
Cypress USB-C Power Delivery (PD) controllers are certified to support Thunderbolt alternate mode with Intel’s Thunderbolt 3 controllers in Host, Device, Dock and Cable applications. Cypress along with Intel has developed numerous USB-C Thunderbolt device reference designs to help reduce your design cycle time, effort and risk.
- Cypress USB-C Thunderbolt Reference Solution Archive