-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Adjustable, 2 Channel, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5604
|
Newark | Ccg6/Tray Rohs Compliant: Yes |Infineon CYPD6127-48LQXI RoHS: Compliant Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CYPD6127-48LQXI-ND
|
DigiKey | CCG6 Min Qty: 4900 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8838 | Buy Now |
DISTI #
CYPD6127-48LQXI
|
Avnet Americas | USB Type-C Port Controller USB3.0 1Mbps 48-Pin QFN Tray - Trays (Alt: CYPD6127-48LQXI) RoHS: Compliant Min Qty: 118 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 295 Partner Stock |
|
RFQ | |
DISTI #
727-CYPD6127-48LQXI
|
Mouser Electronics | USB Interface IC Y RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
|
Future Electronics | CCG6 Series 21.5V 32-bit 48MHz Surface Mount USB Type-C Port Controller - QFN-48 RoHS: Not Compliant pbFree: No Min Qty: 4900 Package Multiple: 4900 Lead time: 13 Weeks | 0 |
|
$2.8400 | Buy Now |
|
Rochester Electronics | CYPD6127 - CCG6 RoHS: Compliant Status: Active Min Qty: 1 | 295 |
|
$2.6300 / $3.1000 | Buy Now |
DISTI #
SP005659115
|
EBV Elektronik | (Alt: SP005659115) RoHS: Compliant Min Qty: 4900 Package Multiple: 4900 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYPD6127-48LQXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYPD6127-48LQXI
Infineon Technologies AG
Power Supply Management Circuit, Adjustable, 2 Channel, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |