Part Details for CYPD6128-48LQXIT by Cypress Semiconductor
Overview of CYPD6128-48LQXIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for CYPD6128-48LQXIT
CYPD6128-48LQXIT CAD Models
CYPD6128-48LQXIT Part Data Attributes
|
CYPD6128-48LQXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYPD6128-48LQXIT
Cypress Semiconductor
Power Supply Management Circuit, Adjustable, 2 Channel, QFN-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-48 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |