Part Details for CYPD6227-96BZXI by Infineon Technologies AG
Overview of CYPD6227-96BZXI by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for CYPD6227-96BZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYPD6227-96BZXI-ND
|
DigiKey | CCG6 Min Qty: 4900 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5754 | Buy Now |
DISTI #
CYPD6227-96BZXI
|
Avnet Americas | USB Type-C Port Controller 2.75V to 5.5V 1Mbps 96-Pin BGA - Trays (Alt: CYPD6227-96BZXI) RoHS: Compliant Min Qty: 131 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1338 Partner Stock |
|
$5.3760 / $6.5280 | Buy Now |
DISTI #
727-CYPD622796BZXI
|
Mouser Electronics | USB Interface IC USB-C PC RoHS: Compliant | 0 |
|
$3.5800 | Order Now |
|
Future Electronics | 64 kB FLASH 16 kB RAM 5.5 V ARM® Cortex®-M0 USB Type-C Port Controller -VFBGA-96 RoHS: Non Compliant pbFree: No Min Qty: 4900 Package Multiple: 4900 Container: Tray | 0Tray |
|
$3.7800 | Buy Now |
|
Rochester Electronics | CYPD6227 - CCG6 RoHS: Compliant Status: Active Min Qty: 1 | 73 |
|
$3.5100 / $4.1300 | Buy Now |
DISTI #
CYPD6227-96BZXI
|
Avnet Americas | USB Type-C Port Controller 2.75V to 5.5V 1Mbps 96-Pin BGA - Trays (Alt: CYPD6227-96BZXI) RoHS: Compliant Min Qty: 131 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1338 Partner Stock |
|
$5.3760 / $6.5280 | Buy Now |
|
Flip Electronics | Stock, ship today | 6529 |
|
$3.8400 | RFQ |
Part Details for CYPD6227-96BZXI
CYPD6227-96BZXI CAD Models
CYPD6227-96BZXI Part Data Attributes:
|
CYPD6227-96BZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYPD6227-96BZXI
Infineon Technologies AG
Power Supply Management Circuit, Adjustable, 2 Channel, PBGA96, BGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-96 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA96,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |