Part Details for CYPD6227-96BZXIT by Infineon Technologies AG
Overview of CYPD6227-96BZXIT by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYPD6227-96BZXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5160
|
Newark | Usb Type C Controller, 2 Port, 85Deg C Rohs Compliant: Yes |Infineon CYPD6227-96BZXIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.6600 / $10.1100 | Buy Now |
DISTI #
66AH9455
|
Newark | Ccg6/Reel Rohs Compliant: Yes |Infineon CYPD6227-96BZXIT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CYPD6227-96BZXITCT-ND
|
DigiKey | CCG6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1898 In Stock |
|
$3.7184 / $6.8100 | Buy Now |
DISTI #
727-CYPD622796BZXIT
|
Mouser Electronics | USB Interface IC USB-C PC RoHS: Compliant | 1518 |
|
$3.7100 / $6.8100 | Buy Now |
|
Future Electronics | 64 kB FLASH 16 kB RAM 5.5 V ARM® Cortex®-M0 USB Type-C Port Controller -VFBGA-96 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.7800 | Buy Now |
DISTI #
69268342
|
Verical | High Speed Basic USB Type-C Controller USB-C 3.3V/5V T/R 96-Pin BGA Min Qty: 5 Package Multiple: 1 Date Code: 2249 | Americas - 2000 |
|
$5.2250 / $7.3500 | Buy Now |
|
Ameya Holding Limited | 6425 |
|
RFQ | ||
DISTI #
4127954
|
Farnell | USB TYPE C CONTROLLER, 2 PORT, 85DEG C RoHS: Compliant Min Qty: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$4.0667 | Buy Now |