Part Details for CYPT1542AV18-250GCMB by Cypress Semiconductor
Overview of CYPT1542AV18-250GCMB by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CYPT1542AV18-250GCMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 33 |
|
$4,671.3300 | RFQ |
Part Details for CYPT1542AV18-250GCMB
CYPT1542AV18-250GCMB CAD Models
CYPT1542AV18-250GCMB Part Data Attributes
|
CYPT1542AV18-250GCMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYPT1542AV18-250GCMB
Cypress Semiconductor
QDR SRAM, 4MX18, 0.85ns, CMOS, CBGA165, CGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | CGA-165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.1.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.85 ns | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-CBGA-X165 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | QDR II PLUS SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Equivalence Code | CGA165,11X15,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.38 mm | |
Standby Current-Max | 0.66 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 1.7 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Total Dose | 300k Rad(Si) V | |
Width | 21 mm |