Part Details for CYT2B63CADQ0AZSGS by Infineon Technologies AG
Overview of CYT2B63CADQ0AZSGS by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYT2B63CADQ0AZSGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYT2B63CADQ0AZSGS-ND
|
DigiKey | IC MCU 32BIT 576KB FLASH 64LQFP Min Qty: 1600 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3118 | Buy Now |
DISTI #
727-YT2B63CADQ0AZSGS
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL RoHS: Compliant | 0 |
|
$7.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$5.6700 | Buy Now |
Part Details for CYT2B63CADQ0AZSGS
CYT2B63CADQ0AZSGS CAD Models
CYT2B63CADQ0AZSGS Part Data Attributes
|
CYT2B63CADQ0AZSGS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYT2B63CADQ0AZSGS
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 82 | |
Number of External Interrupts | 49 | |
Number of I/O Lines | 49 | |
Number of Serial I/Os | 14 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 65536 | |
ROM (words) | 589824 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 80 MHz | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |