CYT2BL7CAAQ0AZSGST
Infineon Technologies AG
Description: RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 160MHz, CMOS, PQFP144, LQFP-144

Overview of CYT2BL7CAAQ0AZSGST by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CYT2BL7CAAQ0AZSGST by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 45AK2538
Newark Auto Mcu/Reel Rohs Compliant: Yes |Infineon CYT2BL7CAAQ0AZSGST RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 448-CYT2BL7CAAQ0AZSGSTTR-ND
DigiKey IC MCU 32BIT 4.16MB FLSH 144LQFP Min Qty: 300 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 300 $14.4693
$14.4693 Buy Now
DISTI # 727-T2BL7CAAQ0AZSGST
Mouser Electronics ARM Microcontrollers - MCU Y RoHS: Compliant 0
  • 300 $14.7000
$14.7000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 26 Weeks 0
  • 300 $12.8800
$12.8800 Buy Now

CAD Models for CYT2BL7CAAQ0AZSGST by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYT2BL7CAAQ0AZSGST by Infineon Technologies AG

CYT2BL7CAAQ0AZSGST
Infineon Technologies AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
LQFP-144
Reach Compliance Code
compliant
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M4F
Clock Frequency-Max
80 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G144
Length
20 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
140
Number of External Interrupts
122
Number of I/O Lines
118
Number of Serial I/Os
28
Number of Terminals
144
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
524288
ROM (words)
4259840
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
160 MHz
Supply Current-Max
127 mA
Supply Voltage-Max
1.15 V
Supply Voltage-Min
1.1 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. CYT2BL7CAAQ0AZSGST
    Infineon Technologies AG
    RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 160MHz, CMOS, PQFP144, LQFP-144
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYT2BL7CAAQ0AZSGST by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYT2BL7CAAQ0AZSGST by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CYT2BL7CAAQ0AZSGST would you like to use for your alert(s)?
  • Please alert me when CYT2BL7CAAQ0AZSGST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYT2BL7CAAQ0AZSGST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYT2BL7CAAQ0AZSGST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYT2BL7CAAQ0AZSGST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYT2BL7CAAQ0AZSGST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYT2BL7CAAQ0AZSGST by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: