Part Details for CYT3BB7CEBQ0AESGS by Infineon Technologies AG
Overview of CYT3BB7CEBQ0AESGS by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for CYT3BB7CEBQ0AESGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYT3BB7CEBQ0AESGS-ND
|
DigiKey | IC MCU 32BT 4.0625MB FLSH 144QFP Min Qty: 600 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.6358 | Buy Now |
DISTI #
727-YT3BB7CEBQ0AESGS
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$17.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks | 0 |
|
$14.0700 | Buy Now |
DISTI #
SP005674363
|
EBV Elektronik | (Alt: SP005674363) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CYT3BB7CEBQ0AESGS
CYT3BB7CEBQ0AESGS CAD Models
CYT3BB7CEBQ0AESGS Part Data Attributes
|
CYT3BB7CEBQ0AESGS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYT3BB7CEBQ0AESGS
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 250MHz, CMOS, PQFP144, TEQFP-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TEQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 166 | |
Number of External Interrupts | 116 | |
Number of I/O Lines | 116 | |
Number of Serial I/Os | 34 | |
Number of Terminals | 144 | |
Number of Timers | 83 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 786432 | |
ROM (words) | 4259840 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 250 MHz | |
Supply Current-Max | 287 mA | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |