There are no models available for this part yet.
Overview of CYT4BFBCJDQ0BZSGS by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CYT4BFBCJDQ0BZSGS by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CYT4BFBCJDQ0BZSGS-ND
|
DigiKey | IC MCU 32BT 8.1875MB FLSH 272BGA Min Qty: 960 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.9382 | Buy Now | |
DISTI #
CYT4BFBCJDQ0BZSGS
|
Avnet Americas | MCU 32-Bit CYT4BF ARM Cortex-M7/ARM Cortex-M0+ RISC 8384KB Flash 2.7V to 5.5V 272-Pin BGA Tray - Trays (Alt: CYT4BFBCJDQ0BZSGS) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 800 Partner Stock |
|
RFQ | ||
DISTI #
727-YT4BFBCJDQ0BZSGS
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 960 |
|
$30.1600 / $38.5600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks | 0 |
|
$27.3500 | Buy Now | ||
Rochester Electronics | CYT4BF - TRAVEO T2G 32-bit Automotive MCU RoHS: Compliant Status: Active Min Qty: 1 | 800 |
|
$22.0300 / $25.9200 | Buy Now | ||
DISTI #
SP005665895
|
EBV Elektronik | (Alt: SP005665895) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for CYT4BFBCJDQ0BZSGS by Infineon Technologies AG
Part Data Attributes for CYT4BFBCJDQ0BZSGS by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|