Part Details for CYUSB2014-BZXIT by Infineon Technologies AG
Overview of CYUSB2014-BZXIT by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYUSB2014-BZXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYUSB2014-BZXITTR-ND
|
DigiKey | IC EZ-USB BRIDGE FX3 3.0 121BGA Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.0165 | Buy Now |
DISTI #
727-CYUSB2014-BZXIT
|
Mouser Electronics | USB Interface IC 32-bit 512KB RAM FX3 SuprSped USB Con RoHS: Compliant | 0 |
|
$16.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$15.6200 | Buy Now |
DISTI #
SP005654069
|
EBV Elektronik | (Alt: SP005654069) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CYUSB2014-BZXIT
CYUSB2014-BZXIT CAD Models
CYUSB2014-BZXIT Part Data Attributes:
|
CYUSB2014-BZXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYUSB2014-BZXIT
Infineon Technologies AG
USB Bus Controller, CMOS, PBGA121, BGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-121 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Bus Compatibility | I2C; I2S; SPI; UART | |
Clock Frequency-Max | 52 MHz | |
Data Transfer Rate-Max | 375 MBps | |
Drive Interface Standard | GPIF | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |