Part Details for CYUSB3016-BZXI by Cypress Semiconductor
Overview of CYUSB3016-BZXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYUSB3016-BZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4418
|
Newark | Mcu, 32Bit, 200Mhz, Bga-121, Product Range:Ez-Usb Family Cyusb3Xx Series Microcontrollers, Device Core:Arm926Ej-S, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:-, No. Of Pins:121Pins, No. Of I/O S:6I/O Srohs Compliant: Yes |Cypress Infineon Technologies CYUSB3016-BZXI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 336 |
|
$15.8600 / $17.6900 | Buy Now |
Part Details for CYUSB3016-BZXI
CYUSB3016-BZXI CAD Models
CYUSB3016-BZXI Part Data Attributes
|
CYUSB3016-BZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYUSB3016-BZXI
Cypress Semiconductor
USB Bus Controller, CMOS, PBGA121, BGA-121
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-121 | |
Reach Compliance Code | unknown | |
Address Bus Width | 2 | |
Bus Compatibility | I2C, SPI, USB | |
Clock Frequency-Max | 52 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B121 | |
Length | 10 mm | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |