Part Details for CYUSB3035-BZXC by Infineon Technologies AG
Overview of CYUSB3035-BZXC by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CYUSB3035-BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYUSB3035-BZXC-ND
|
DigiKey | IC USB CTLR Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4664 In Stock |
|
$21.5376 / $23.6100 | Buy Now |
DISTI #
CYUSB3035-BZXC
|
Avnet Americas | Super Speed USB Controller 121-Pin F-BGA - Trays (Alt: CYUSB3035-BZXC) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1415 Partner Stock |
|
$16.8840 / $20.5020 | Buy Now |
DISTI #
727-CYUSB3035-BZXC
|
Mouser Electronics | USB Interface IC USB SuperSpeed Peripherals RoHS: Compliant | 331 |
|
$21.5400 / $23.6100 | Buy Now |
|
Future Electronics | CYUSB303X Series 3.3 V 512 KB RAM EZ-USB® FX3S SuperSpeed USB Controller-BGA-121 RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 0Tray |
|
$25.9400 | Buy Now |
|
Rochester Electronics | CYUSB3035 - EZ-USB FX3S SuperSpeed USB controller RoHS: Compliant Status: Active Min Qty: 1 | 204 |
|
$21.3600 / $25.1300 | Buy Now |
DISTI #
CYUSB3035-BZXC
|
Avnet Americas | Super Speed USB Controller 121-Pin F-BGA - Trays (Alt: CYUSB3035-BZXC) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1415 Partner Stock |
|
$16.8840 / $20.5020 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 50 |
|
$35.0171 / $39.5541 | Buy Now |
|
Ameya Holding Limited | CYUSB303X Series 3.3 V 512 KB RAM EZ-USB® FX3S SuperSpeed USB Controller-BGA-121 | 165 |
|
RFQ | |
DISTI #
CYUSB3035-BZXC
|
Avnet Americas | Super Speed USB Controller 121-Pin F-BGA - Trays (Alt: CYUSB3035-BZXC) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1415 Partner Stock |
|
$16.8840 / $20.5020 | Buy Now |
DISTI #
SP005657095
|
EBV Elektronik | Super Speed USB Controller 121-Pin F-BGA (Alt: SP005657095) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CYUSB3035-BZXC
CYUSB3035-BZXC CAD Models
CYUSB3035-BZXC Part Data Attributes
|
CYUSB3035-BZXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYUSB3035-BZXC
Infineon Technologies AG
USB Bus Controller, CMOS, PBGA121, FBGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-121 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 19.2 MHz | |
Data Transfer Rate-Max | 185 MBps | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |