Part Details for CYUSB3035-BZXI by Cypress Semiconductor
Overview of CYUSB3035-BZXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CYUSB3035-BZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 |
|
$51.8244 / $54.5520 | Buy Now | |
|
Rochester Electronics | CYUSB3035 - USB Bus Controller PBGA121 RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$22.8300 / $26.8600 | Buy Now |
|
Win Source Electronics | IC USB CTLR 3.0 121FBGA | 2938 |
|
$67.9110 / $83.5830 | Buy Now |
Part Details for CYUSB3035-BZXI
CYUSB3035-BZXI CAD Models
CYUSB3035-BZXI Part Data Attributes
|
CYUSB3035-BZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYUSB3035-BZXI
Cypress Semiconductor
USB Bus Controller, CMOS, PBGA121, FBGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FBGA-121 | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 19.2 MHz | |
Data Transfer Rate-Max | 185 MBps | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CYUSB3035-BZXI
This table gives cross-reference parts and alternative options found for CYUSB3035-BZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYUSB3035-BZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYUSB3035-BZXC | USB Bus Controller, CMOS, PBGA121, FBGA-121 | Infineon Technologies AG | CYUSB3035-BZXI vs CYUSB3035-BZXC |