-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PBGA121, FBGA-121
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W1606
|
Newark | Usb Superspeed Peripherals/Tray Rohs Compliant: Yes |Infineon CYUSB3035-BZXI Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CYUSB3035-BZXI-ND
|
DigiKey | IC USB CTLR 3.0 121FBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1328 In Stock |
|
$26.9761 / $35.9100 | Buy Now |
DISTI #
CYUSB3035-BZXI
|
Avnet Americas | Super Speed USB Controller 121-Pin BGA Tray - Trays (Alt: CYUSB3035-BZXI) RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 740 |
|
$25.7880 / $31.3140 | Buy Now |
DISTI #
CYUSB3035-BZXI
|
Avnet Americas | Super Speed USB Controller 121-Pin BGA Tray - Trays (Alt: CYUSB3035-BZXI) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 4760 Partner Stock |
|
$18.0460 / $21.9130 | Buy Now |
DISTI #
727-CYUSB3035-BZXI
|
Mouser Electronics | USB Interface IC EZ-USB FX3S SuperSpd USB Controller RoHS: Compliant | 1378 |
|
$26.3800 / $35.8900 | Buy Now |
|
Future Electronics | CYUSB303X Series 2 Port 512 kB FX3S SuperSpeed USB Controller-BGA-121 RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 168 Container: Tray | 0Tray |
|
$26.4500 | Buy Now |
DISTI #
CYUSB3035-BZXI
|
Avnet Americas | Super Speed USB Controller 121-Pin BGA Tray - Trays (Alt: CYUSB3035-BZXI) RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 740 |
|
$25.7880 / $31.3140 | Buy Now |
DISTI #
CYUSB3035-BZXI
|
Avnet Americas | Super Speed USB Controller 121-Pin BGA Tray - Trays (Alt: CYUSB3035-BZXI) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 4760 Partner Stock |
|
$18.0460 / $21.9130 | Buy Now |
|
Ameya Holding Limited | Min Qty: 168 | 50 |
|
$57.8075 / $62.6248 | Buy Now |
|
Ameya Holding Limited | CYUSB303X Series 2 Port 512 kB FX3S SuperSpeed USB Controller-BGA-121 | 689 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYUSB3035-BZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYUSB3035-BZXI
Infineon Technologies AG
USB Bus Controller, CMOS, PBGA121, FBGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 19.2 MHz | |
Data Transfer Rate-Max | 185 MBps | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for CYUSB3035-BZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYUSB3035-BZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYUSB3035-BZXC | USB Bus Controller, CMOS, PBGA121, FBGA-121 | Infineon Technologies AG | CYUSB3035-BZXI vs CYUSB3035-BZXC |