Part Details for CYUSB3065-BZXC by Cypress Semiconductor
Overview of CYUSB3065-BZXC by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYUSB3065-BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC2770
|
Newark | Usb Bridge Controller, 0 To 70Deg C, Product Range:Ez-Usb Family Cyusb3Xx Series Microcontrollers, Architecture:Arm9, Mcu Core Size:32Bit, Program Memory Size:-, Ram Memory Size:512Kb, Cpu Speed:-, No. Of I/O S:12I/O S, Mcu Case Rohs Compliant: Yes |Cypress Infineon Technologies CYUSB3065-BZXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 515 |
|
$19.3000 / $26.8600 | Buy Now |
DISTI #
39Y4188
|
Newark | Usb Bridge Controller, 0 To 70Deg C, Bridge Type:Usb To I2C, I2S, Spi, Uart, Supply Voltage Min:1.15V, Supply Voltage Max:1.25V, Ic Case/Package:Bga, No. Of Pins:121Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CYUSB3065-BZXC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$19.3000 / $26.8600 | Buy Now |
|
Rochester Electronics | CYUSB3065 - USB Bus Controller PBGA121 RoHS: Compliant Status: Active Min Qty: 1 | 363 |
|
$16.5000 / $19.4100 | Buy Now |
|
Chip1Cloud | EZ-USB? CX3: MIPI CSI-2 to SuperSpeed USB Bridge Controller | IC EZ-USB BRIDGE 4LANE 121BGA | 27000 |
|
RFQ | |
|
LCSC | LFBGA-121 USB Converters ROHS | 67 |
|
$11.4844 / $14.9624 | Buy Now |
|
Win Source Electronics | EZ-USB® CX3: MIPI CSI-2 to SuperSpeed USB Bridge Controller | IC EZ-USB BRIDGE 4LANE 121BGA | 22710 |
|
$11.6420 / $17.4630 | Buy Now |
Part Details for CYUSB3065-BZXC
CYUSB3065-BZXC CAD Models
CYUSB3065-BZXC Part Data Attributes:
|
CYUSB3065-BZXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYUSB3065-BZXC
Cypress Semiconductor
USB Bus Controller, CMOS, PBGA121, BGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | I2C, I2S, SPI, UART | |
Clock Frequency-Max | 40 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Number of Terminals | 121 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 192 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |