-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-68
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5165
|
Newark | Usb 3.0, Hub Ctrl, 85Deg C, Qfn-Ep-68, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 3.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn-Ep, No. Of Pins:68Pins, Data Rate:5Gbps, No. Of Ports:2Ports Rohs Compliant: Yes |Infineon CYUSB3302-68LTXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4700 / $6.4100 | Buy Now |
DISTI #
448-CYUSB3302-68LTXI-ND
|
DigiKey | IC USB 3.0 HUB 2-PORT 68QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2345 In Stock |
|
$3.0896 / $6.1600 | Buy Now |
DISTI #
727-CYUSB3302-68LTXI
|
Mouser Electronics | USB Interface IC HX3 USB 3.0 Hub 2 Ports 3V Ind temp RoHS: Compliant | 685 |
|
$3.2500 / $6.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Tray | 0Tray |
|
$3.0700 | Buy Now |
|
Ameya Holding Limited | IC USB 3.0 HUB 2-PORT 68QFN | 1254 |
|
RFQ | |
DISTI #
4127959
|
Farnell | USB HUB CONTROLLER, 5GBPS, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$3.8385 / $6.6860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYUSB3302-68LTXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYUSB3302-68LTXI
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-68 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 26 MHz | |
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |