Part Details for CYUSB3314-BVXC by Infineon Technologies AG
Overview of CYUSB3314-BVXC by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYUSB3314-BVXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CYUSB3314-BVXC-ND
|
DigiKey | IC USB 3.0 HUB 4-PORT 100BGA Min Qty: 4290 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5153 | Buy Now |
DISTI #
CYUSB3314-BVXC
|
Avnet Americas | USB 3.0 Hub Controller 100-Pin BGA Tray - Trays (Alt: CYUSB3314-BVXC) RoHS: Compliant Min Qty: 61 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1869 Partner Stock |
|
$5.0800 / $5.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4290 Package Multiple: 4290 Lead time: 13 Weeks | 0 |
|
$5.4700 | Buy Now |
|
Rochester Electronics | CYUSB3314 - USB Bus Controller PBGA100 ' RoHS: Compliant Status: Active Min Qty: 1 | 1869 |
|
$5.0800 / $5.9800 | Buy Now |
Part Details for CYUSB3314-BVXC
CYUSB3314-BVXC CAD Models
CYUSB3314-BVXC Part Data Attributes
|
CYUSB3314-BVXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYUSB3314-BVXC
Infineon Technologies AG
USB Bus Controller, CMOS, PBGA100, BGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bus Compatibility | I2C | |
Clock Frequency-Max | 26 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Resources and Additional Insights for CYUSB3314-BVXC
Reference Designs related to CYUSB3314-BVXC
-
EZ-PD™ CCG4 USB Type-C Monitor/Dock Solution
The EZ-PD™ CCG4 Monitor/Dock solution enables connectivity between a USB Type-C host system on the Upstream port and multiple Display/Data devices on the Downstream port. This solution has a USB Type-C receptacle on the Upstream port which supports data, power and display.
-
EZ-PD™ CCGx Dock Software Development Kit (SDK)
The EZ-PD™ CCGx Dock Software Development Kit (SDK) provides a set of firmware resources that allows users to build customized self-powered USB Type-C Docks using the CCG4 Type-C port controllers, Dock Management Controllers (DMC), and Hub Controllers from Cypress.