Part Details for CYUSB4347-BZXC by Cypress Semiconductor
Overview of CYUSB4347-BZXC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYUSB4347-BZXC
CYUSB4347-BZXC CAD Models
CYUSB4347-BZXC Part Data Attributes
|
CYUSB4347-BZXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYUSB4347-BZXC
Cypress Semiconductor
USB Bus Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-192 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 750 MILLIAMP SUPPLY CURRENT AVAILABLE FOR 1.2VNOM SUPPLY VOLTAGE | |
Address Bus Width | ||
Bus Compatibility | I2C; SPI; UART | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 1250 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B192 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Number of Terminals | 192 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA192,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Resources and Additional Insights for CYUSB4347-BZXC
Reference Designs related to CYUSB4347-BZXC
-
CY6611 EZ-USB® HX3PD Evaluation Kit (EVK)
The CY6611 EZ-USB® HX3PD EVK is based on the Cypress EZ-USB HX3PD Hub controller (CYUSB4347-BZXC). HX3PD is a family of USB 3.1 Gen 2 (10 Gbps) Type-C Hub controllers with USB Power Delivery (PD) that complies with the USB 3.1 Gen 2 specification and the latest USB Type-C and USB PD standards. CYUSB4347-BZXC is a USB-IF certified USB 3.1 Gen 2 (10 Gbps) hub silicon (TID # 5030000008). The CY6611 EVK is a 7-port evaluation kit designed to demonstrate the USB 3.1 Gen 2 hub, USB PD 3.0 and USB Battery Charging (BC 1.2) functionalities of the HX3PD controller.
-
EZ-PD™ CCGx Dock Software Development Kit (SDK)
The EZ-PD™ CCGx Dock Software Development Kit (SDK) provides a set of firmware resources that allows users to build customized self-powered USB Type-C Docks using the CCG4 Type-C port controllers, Dock Management Controllers (DMC), and Hub Controllers from Cypress.