Part Details for CZ0178-000 by TE Connectivity
Overview of CZ0178-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ0178-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ0178-000-ND
|
DigiKey | CONN PLUG HSG 26POS 2.52MM Min Qty: 23 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$875.0257 | Buy Now |
DISTI #
CZ0178-000
|
Avnet Americas | MTCPQKT2P26SGBA - Bulk (Alt: CZ0178-000) RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Lead time: 62 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-CZ0178-000
|
Mouser Electronics | Rectangular MIL Spec Connectors MTCPQKT2P26SGBA RoHS: Compliant | 0 |
|
$874.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 1 Lead time: 45 Weeks Container: Box | 0Box |
|
$835.1300 | Buy Now |
DISTI #
RYCMTCPQKT2P26SGBA
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT2P26SGBA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTCPQKT2P26SGBA RoHS: Compliant | 0 |
|
$791.2300 / $2,322.2400 | Buy Now |
DISTI #
RYCMTCPQKT2P26SGBA
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT2P26SGBA | 0 |
|
Buy Now | |
DISTI #
000000000003954083
|
Sager | Rectangular MIL Spec Connectors MTCPQKT2P26SGBA Min Qty: 1 | 0 |
|
$854.9600 / $949.9600 | Buy Now |
|
Master Electronics | MTCPQKT2P26SGBA RoHS: Compliant | 0 |
|
$791.2300 / $2,322.2400 | Buy Now |
Part Details for CZ0178-000
CZ0178-000 CAD Models
CZ0178-000 Part Data Attributes
|
CZ0178-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CZ0178-000
TE Connectivity
MTCPQKT2P26SGBA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 44 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | BA | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |