Part Details for CZ0181-000 by TE Connectivity
Overview of CZ0181-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ0181-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1660
|
Newark | Heat Shrink Tubing And Sleeves Sct-No.5-Z4-0-Stk |Raychem Te Connectivity CZ0181-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2500 / $38.6800 | Buy Now |
DISTI #
CZ0181-000
|
Avnet Americas | Heat Shrink Tubing 4:1 Polyolefin Black Stick - Bulk (Alt: CZ0181-000) RoHS: Compliant Min Qty: 1250 Package Multiple: 50 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-CZ0181-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves SCT-NO.5-Z4-0-STK RoHS: Compliant | 0 |
|
$27.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 50 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$25.5900 | Buy Now |
DISTI #
RYCSCT-NO.5-Z4-0-STK
|
Heilind Electronics | CZ0181-000 | Americas - 60 in Stock |
|
$32.2178 / $40.7282 | Buy Now |
|
Onlinecomponents.com | SCT-NO.5-Z4-0-STK RoHS: Compliant |
1204 In Stock |
|
$30.0700 / $35.9100 | Buy Now |
DISTI #
CZ0181-000
|
TTI | Heat Shrink Tubing & Sleeves SCT-NO.5-Z4-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 50 Container: Stick | Americas - 0 |
|
$26.9100 | Buy Now |
DISTI #
RYCSCT-NO.5-Z4-0-STK
|
Interstate Connecting Components | CZ0181-000 | 18 |
|
$32.2178 / $40.7282 | Buy Now |
DISTI #
000000000005739625
|
Sager | Heat Shrink Tubing & Sleeves SCT-NO.5-Z4-0-STK Min Qty: 10 | 0 |
|
$38.0600 | Buy Now |
|
Master Electronics | SCT-NO.5-Z4-0-STK RoHS: Compliant |
1204 In Stock |
|
$30.0700 / $35.9100 | Buy Now |