Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
AD8368-EVALZ |
Analog Devices |
218368 Evaluation Board-PBFREE |
|
AD8306-EVALZ |
Analog Devices |
AD8306 Evaluation Board-PbFree |
|
AD8351-EVALZ |
Analog Devices |
AD8351 EVAL BOARD - PBFREE |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
1514-CZ5339BTRPBFREECT-ND
|
DigiKey
|
DIODE ZENER 5.6V 5W DO201
Min Qty:
1
Lead time:
10 Weeks
Container:
Cut Tape (CT), Tape & Reel (TR)
|
20686 In Stock
|
-
1
$1.0000
-
10
$0.8220
-
100
$0.6393
-
500
$0.5419
-
1,400
$0.4414
-
2,800
$0.4155
-
7,000
$0.3957
-
9,800
$0.3775
|
$0.3775 / $1.0000
|
Buy Now
|
|
DISTI #
CZ5339B TR PBFREE
|
Avnet Americas
|
Diode Zener Single 5.6V 5% 5W 2-Pin DO-201 T/R - Tape and Reel (Alt: CZ5339B TR PBFREE)
RoHS:
Not Compliant
Min Qty:
2800
Package Multiple:
1400
Container:
Reel
|
0
|
-
2,800
$0.4375
-
5,600
$0.4152
-
8,400
$0.4064
-
14,000
$0.3332
-
28,000
$0.3283
-
140,000
$0.3234
-
280,000
$0.3185
|
$0.3185 / $0.4375
|
Buy Now
|
|
|
Mouser Electronics
|
Zener Diodes 5W Zener 5.6V 2.0Vr 865mA
RoHS:
Compliant
|
224
|
-
1
$1.0000
-
10
$0.8220
-
100
$0.6400
-
500
$0.5420
-
1,400
$0.4410
-
2,800
$0.4150
-
4,200
$0.3950
-
9,800
$0.3770
|
$0.3770 / $1.0000
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Central Semiconductor Corp
VS
-