Part Details for CZ5351B BK by Central Semiconductor Corp
Overview of CZ5351B BK by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ5351B BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ5351B BK
|
Avnet Americas | Silicon Zener Diode Power Single 14V 5% 5W 2-Pin DO-201 Through Hole Box - Boxed Product (Development Kits) (Alt: CZ5351B BK) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
RFQ |