Part Details for CZ5354B TR PBFREE by Central Semiconductor Corp
Overview of CZ5354B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CZ5354B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CZ5354BTRPBFREECT-ND
|
DigiKey | DIODE ZENER 17V 5W DO201 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3341 In Stock |
|
$0.3664 / $1.0100 | Buy Now |
DISTI #
CZ5354B TR PBFREE
|
Avnet Americas | Diode Zener Single 17V 5% 5W 2-Pin DO-201 T/R - Tape and Reel (Alt: CZ5354B TR PBFREE) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0 |
|
$0.3726 / $0.4379 | Buy Now |
DISTI #
610-CZ5354B
|
Mouser Electronics | Zener Diodes 17V 5.0W RoHS: Compliant | 2310 |
|
$0.3660 / $1.0100 | Buy Now |