Part Details for CZB1JGTTD451P by KOA Speer Electronics Inc
Overview of CZB1JGTTD451P by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZB1JGTTD451P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75712497
|
Verical | Ferrite Beads Multi-Layer 450Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0166 | Buy Now |
DISTI #
CZB1JGTTD451P
|
TTI | Ferrite Beads 450 OHM 25% .25A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0250 / $0.0260 | Buy Now |
Part Details for CZB1JGTTD451P
CZB1JGTTD451P CAD Models
CZB1JGTTD451P Part Data Attributes
|
CZB1JGTTD451P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB1JGTTD451P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KOA Speer | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 450 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for CZB1JGTTD451P
This table gives cross-reference parts and alternative options found for CZB1JGTTD451P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB1JGTTD451P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHB-1L1608-9R0JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CZB1JGTTD451P vs SHB-1L1608-9R0JL |
GMLB-160808-0080A-N8 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | MagLayers Scientific-Technics Co Ltd | CZB1JGTTD451P vs GMLB-160808-0080A-N8 |
GMLB-160808-0300Y-BK | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | CZB1JGTTD451P vs GMLB-160808-0300Y-BK |
SHB-1L1608-110JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CZB1JGTTD451P vs SHB-1L1608-110JL |
CTCB0603F-301S | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | CZB1JGTTD451P vs CTCB0603F-301S |
CTCB0603F-800H | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | CZB1JGTTD451P vs CTCB0603F-800H |
BBBK00160808301Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | CZB1JGTTD451P vs BBBK00160808301Y00 |
CTCB0603F-121H | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | CZB1JGTTD451P vs CTCB0603F-121H |
NCB0603GK301TR030QYF | Ferrite Chip | NIC Components Corp | CZB1JGTTD451P vs NCB0603GK301TR030QYF |
BBNQ00160808121Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | CZB1JGTTD451P vs BBNQ00160808121Y00 |