Part Details for CZB2AGTTD601P by KOA Speer Electronics Inc
Overview of CZB2AGTTD601P by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZB2AGTTD601P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-CZB2AGTTD601PCT-ND
|
DigiKey | FERRITE BEAD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3990 In Stock |
|
$0.0303 / $0.1300 | Buy Now |
DISTI #
660-CZB2AGTTD601P
|
Mouser Electronics | Ferrite Beads 0805 600ohm 25% RoHS: Compliant | 12233 |
|
$0.0350 / $0.1200 | Buy Now |
DISTI #
V72:2272_06766582
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0805 T/R Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 2125 Container: Cut Strips | Americas - 3719 |
|
$0.0308 / $0.0684 | Buy Now |
DISTI #
59919180
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0805 T/R Min Qty: 191 Package Multiple: 1 Date Code: 2125 | Americas - 3719 |
|
$0.0308 / $0.0382 | Buy Now |
DISTI #
CZB2AGTTD601P
|
TTI | Ferrite Beads 0805 600ohm 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0316 | Buy Now |
Part Details for CZB2AGTTD601P
CZB2AGTTD601P CAD Models
CZB2AGTTD601P Part Data Attributes:
|
CZB2AGTTD601P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB2AGTTD601P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KOA Speer | |
Case Code | 0805 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for CZB2AGTTD601P
This table gives cross-reference parts and alternative options found for CZB2AGTTD601P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB2AGTTD601P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB2AGTTD501P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZB2AGTTD601P vs CZB2AGTTD501P |