Part Details for CZB2BFTTE600P by KOA Speer Electronics Inc
Overview of CZB2BFTTE600P by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZB2BFTTE600P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-CZB2BFTTE600P
|
Mouser Electronics | Ferrite Beads 1206 60ohm 25% RoHS: Compliant | 2998 |
|
$0.0400 / $0.1500 | Buy Now |
DISTI #
CZB2BFTTE600P
|
TTI | Ferrite Beads 1206 60ohm 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0430 | Buy Now |
Part Details for CZB2BFTTE600P
CZB2BFTTE600P CAD Models
CZB2BFTTE600P Part Data Attributes
|
CZB2BFTTE600P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB2BFTTE600P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER TERMINATION | |
Case Code | 1206 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for CZB2BFTTE600P
This table gives cross-reference parts and alternative options found for CZB2BFTTE600P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB2BFTTE600P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB2BFTE500P | Ferrite Chip, 1 Function(s), 0.6A, | KOA Speer Electronics Inc | CZB2BFTTE600P vs CZB2BFTE500P |
CZB2BFTTE700K | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2BFTTE600P vs CZB2BFTTE700K |
CZB2BFTE300P | Ferrite Chip, 1 Function(s), 0.6A, | KOA Speer Electronics Inc | CZB2BFTTE600P vs CZB2BFTE300P |
CZB2BSTTE300K | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2BFTTE600P vs CZB2BSTTE300K |
CZB2BFTTE260M | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2BFTTE600P vs CZB2BFTTE260M |
CTCB1206F-320S | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | CZB2BFTTE600P vs CTCB1206F-320S |
CZB2BFTE700P | Ferrite Chip, 1 Function(s), 0.6A, | KOA Speer Electronics Inc | CZB2BFTTE600P vs CZB2BFTE700P |
CZB2BFTE260P | Ferrite Chip, 1 Function(s), 0.6A, | KOA Speer Electronics Inc | CZB2BFTTE600P vs CZB2BFTE260P |
CZB2BFTTE700J | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2BFTTE600P vs CZB2BFTTE700J |
CZB2BFTTE260K | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2BFTTE600P vs CZB2BFTTE260K |