Part Details for CZP2BFTTE300P by KOA Speer Electronics Inc
Overview of CZP2BFTTE300P by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CZP2BFTTE300P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-CZP2BFTTE300P
|
Mouser Electronics | Ferrite Beads 1206 30ohm 25% RoHS: Compliant | 0 |
|
$0.0420 / $0.1600 | Order Now |
DISTI #
CZP2BFTTE300P
|
TTI | Ferrite Beads 1206 30ohm 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0420 | Buy Now |
Part Details for CZP2BFTTE300P
CZP2BFTTE300P CAD Models
CZP2BFTTE300P Part Data Attributes
|
CZP2BFTTE300P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZP2BFTTE300P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER TERMINATION | |
Case Code | 1206 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |